7-1415001-1 | Schrack
Power relay, 4 Form C (NO/NC), 24 V (AC), 192 Ω, 6 A, 240 V (AC), monostable, 7-1415001-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1233 € *
Available in 12 Days: 646 pcs. - if ordered today
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
5 pcs.
18.1356 €
10 pcs.
16.9694 €
25 pcs.
15.4700 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 7-1415001-1, Schrack
General Purpose Power Relay, AC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 24 VAC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 192 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |