7-1393238-2 | Schrack
Relay, 1 Form C (NO/NC), 110 V (DC), 28800 Ω, 16 A, 400 V (AC), monostable, 7-1393238-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available in 12 Days: 1,441 pcs. - if ordered today
Total Price:
203.25 € *
Price list
Quantity
Price per unit*
40 pcs.
5.0813 €
95 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 7-1393238-2, Schrack
Power relay, Standard, Monostable, DC, 420 mW Coil Power Rating DC, 28800 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 28800 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |