7-1393236-0 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 848 Ω, 6 A, 400 V (AC), monostable, 7-1393236-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8298 € *
Available in 12 Days: 749 pcs. - if ordered today
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
5 pcs.
8.3657 €
10 pcs.
7.8302 €
25 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
Slimline relay , 7-1393236-0, Schrack
Power relay, Standard, Monostable, DC, 170 mW Coil Power Rating DC, 848 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Interface technology
- Centralized and decentralized heating control
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 848 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |