7-1393222-4 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 118 Ω, 8 A, 400 V (AC), monostable, 7-1393222-4
Order No.: 72P0989
MPN:
7-1393222-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Available: 59 pcs.
Available in 12 Days: 1,220 pcs. - if ordered today
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7842 €
25 pcs.
3.5343 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power relay, 7-1393222-4, Schrack
Power relay, Standard, Monostable, DC, 212 mW Coil power rating DC, 118 Ω Coil resistance, UL Coil Insulation Class A, 5 VDC Coil voltage.
Applications
- Interface technology
- Power supplies
- TV-/monitor control
- Domestic appliances
- Hi-Fi products
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 118 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |