6-1419111-9 | Schrack
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
NCNR (non cancelable / non returnable)
Miniature relay, type TE Connectivity/Schrack PT.
General-purpose Relay for 2.8 mm PCB or plug-in terminals. DC or AC voltage. Touch-protected test button and selectable interlock. Mechanical power indicator with white labeling field; Contact type: 2, 3 or 4 CO (single contact). Contact material: AgNi 90/10. Rated voltage: 240 VAC. Rated current: 6.0, 10 or 12 A. Breaking capacity: 1500, 2500 or 3000 VA. Coil/contact dielectric strength: 2500 VRMS. Response/release time: 15/10 ms. Bounce time: 5.0 ms, Connections: 2.8 mm plug-in connections or PCB terminals. Degree of protection: RT II. Degree of soiling: 2. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
With 3 x CO contacts, type PT370.
Rated current: 10 A. Breaking capacity: max. 2500 VA. Make capacity: 20 A (max. 20 ms).
Technical attributes (type, rated voltage, coil resistance (±10 %, at 230 VAC = ±15%), connection type): 6-1419111-9, 230 VAC, 19465 ohm, tab terminals
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 19.465 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |