6-1419111-6 | Schrack
Relay, 3 Form C (NO/NC), 24 V (AC), 192 Ω, 10 A, 400 V (AC), monostable, 6-1419111-6
Unit Price (€ / pc.)
15.5176 € *
Available in 5 Days: 62 pcs. - if ordered today
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
10 pcs.
14.2800 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 6-1419111-6, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.79 VA/1 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Switching Voltage (AC) | 400 V | |
Coil type | monostable | |
Coil voltage (AC) | 24 V | |
switching current | 10 A | |
Connection | solder/plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Coil resistance | 192 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |