6-1415537-1 | Schrack
Relay, 3 Form A (N/O) + 3 Form B (N/C), 12 V (DC), 180 Ω, 8 A, 400 V (AC), 6-1415537-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7159 € *
Standard delivery time from the manufacturer is: 28 Weeks
Force guided relay, 6-1415537-1, Schrack
Power relay, Force-Guided, 800 mW Coil Power Rating DC, 180 Ω Coil Resistance, 12 VDC Coil Voltage, 3 Form A (NO) + 3 Form B (NC).
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 3 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 180 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Contact material | AgSnO2 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |