6-1415536-7 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1600 Ω, 16 A, 400 V (AC), monostable, 6-1415536-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7675 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
5 pcs.
14.9583 €
10 pcs.
13.9944 €
25 pcs.
12.7568 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 6-1415536-7, Schrack
Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 1600 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- White goods appliances
- Oven control
- Electric heating
- Power supplies
- Air conditioning
- Magnetic valves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1600 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |