6-1415356-1 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 6 A, 400 V (AC), monostable, 6-1415356-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available in 12 Days: 50,730 pcs. - if ordered today
Power relay, 6-1415356-1, Schrack
Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 400 Ω Coil Resistance, 12 VDC Coil Voltage.
Features
- Environmentally-friendly
Applications
- White goods
- Domestic appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |