6-1415029-1 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 70 Ω, 10 A, 400 V (AC), monostable, 6-1415029-1
Unit Price (€ / pc.)
1.6898 € *
Available in 5 Days: 1,083 pcs. - if ordered today
Total Price:
1,774.29 € *
Price list
Quantity
Price per unit*
1050 pcs.
1.6898 €
3150 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 6-1415029-1, Schrack
Power relay, Standard, Monostable, DC, 357 mW Coil Power Rating DC, 70 Ω Coil Resistance.
Features
- Environmentally-friendly
- Compact and simple design gives high process security
Applications
- White goods
- Small home appliances
- Heating temperature controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 5 V | |
| switching current | 10 A | |
| Coil resistance | 70 Ω | |
| Contact type | 1 Form C (NO/NC) | |
| Switching Voltage (AC) | 400 V | |
| Coil type | monostable | |
| Connection | PCB pin | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |