6-1415011-1 | Schrack
Relay, 1 Form A (N/O) + 1 Form B (N/C), 6 V (DC), 51 Ω, 6 A, 400 V (AC), monostable, 6-1415011-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7584 € *
Standard delivery time from the manufacturer is: 35 Weeks
Force guided relay, 6-1415011-1, Schrack
Power relay, Force-Guided, Monostable, DC, 706 mW Coil Power Rating DC, 51 Ω Coil Resistance, 6 VDC Coil Voltage.
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 51 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |