6-1393091-8 | Schrack
Relay, 3 Form C (NO/NC), 12 V (DC), 110 Ω, 10 A, 400 V (AC), monostable, 6-1393091-8
Relay, type TE Connectivity/Schrack Multimode MT.
For DC and AC voltage, mechanical or optional electrical status display (LED), test lever, white labeling field and new test key system (touch-proof, interlock using the lever integrated in the cap and operation of the test key from the front); Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Rated current: 10 A. Inrush current (max. 20 ms): 20 A. Breaking capacity: max. 2500 VA. Certifications: VDE, UL, CSA.
With 3 x CO, contact material AgNi 90/10.
Technical attributes (type, rated coil voltage, coil resistance ±10 % (230 VAC ±12%)): 6-1393091-8, 12 VDC, 110 ohm
Switching Voltage (AC) | 400 V | |
Coil type | monostable | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Connection | PCB connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Coil resistance | 110 Ω |
Country of origin | US |
Customs tariff number | 85364900 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |