5-1415539-2 | Schrack
Relay, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 720 Ω, 8 A, 400 V (AC), 5-1415539-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3660 € *
Available in 12 Days: 484 pcs. - if ordered today
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
2 pcs.
34.9503 €
5 pcs.
32.8321 €
10 pcs.
30.5235 €
*incl. VAT plus shipping costs
Subject to prior sale
Force guided relay, 5-1415539-2, Schrack
Power relay, Force-Guided, 800 mW Coil Power Rating DC, 720 Ω Coil Resistance, 24 VDC Coil Voltage, 4 Form A (NO) + 2 Form B (NC).
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Contact material | AgSnO2 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |