5-1415535-1 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2725 Ω, 6 A, 400 V (AC), monostable, 5-1415535-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2721 €
25 pcs.
3.9865 €
50 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 5-1415535-1, Schrack
Power relay, Standard, Monostable, DC, 211 mW Coil Power Rating DC, 2725 Ω Coil Resistance.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2725 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |