5-1415390-1 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 2.75 kΩ, 5 A, 400 V (AC), bistable, 5-1415390-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Available in 12 Days: 7,710 pcs. - if ordered today
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7358 €
25 pcs.
5.3550 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, type TE Connectivity/Schrack PE bistable.
Bistable, 1 x CO; Rated voltage: 250 VAC. Rated current: 5.0 A. Breaking capacity: max. 1250 VA. Degree of protection: RT II. Operating temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA. Contacts: AgNi 90/10.
Minus pole at contact A2.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 5-1415390-1, 24 VDC, 2750 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.75 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |