5-1415002-1 | Schrack
Relay, 3 Form C (NO/NC), 24 V (DC), 777 Ω, 10 A, 400 V (AC), monostable, 5-1415002-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Available in 12 Days: 660 pcs. - if ordered today
Miniature relay, 5-1415002-1, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 759 mW Coil Power Rating DC, 777 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 777 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |