5-1393239-2 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 62 Ω, 12 A, 400 V (AC), monostable, 5-1393239-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Power relay, 5-1393239-2, Schrack
Power relay, Standard, Monostable, DC, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance, UL Coil Insulation Class F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 62 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |