4-1956171-2 | Schrack
Relay, 1 Form A (N/O), 60 V (DC), 14000 Ω, 8 A, 400 V (AC), monostable, 4-1956171-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 12 Days: 280 pcs. - if ordered today
Miniature power connector, 4-1956171-2, Schrack
Power relay, Standard, Monostable, DC, 257 mW Coil Power Rating DC, 14000 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 60 V | |
| Coil resistance | 14000 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |