4-1416200-9 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 4-1416200-9
Order No.: 71P8540
EAN: 4099891594695
MPN:
4-1416200-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 12 Days: 5,820 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 4-1416200-9, Schrack
Power relay, Standard, Monostable, DC, 221 mW coil power rating DC, 652 Ω coil resistance, UL coil insulation class F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 652 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |