4-1415899-8 | Schrack
Relay, 1 Form A (N/O), 6 V (DC), 90 Ω, 16 A, 400 V (AC), monostable, 4-1415899-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available in 12 Days: 23,224 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 4-1415899-8, Schrack
The 4-1415899-8 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.
Applications
- Heating elements
- Pump controls
- Boiler Control
- Heating systems controllers
- Air conditioning systems
- Door control
- Energy controls and distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 90 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |