4-1415540-6 | Schrack
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 4-1415540-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0622 € *
Available in 12 Days: 257 pcs. - if ordered today
Total Price:
207.56 € *
Price list
Quantity
Price per unit*
9 pcs.
23.0622 €
20 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 4-1415540-6, Schrack
Features
- Reinforced insulation
- Jumper bars for interconnection
- Plastic retaining clip
- Mechanical and electrical indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 350 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |