4-1415540-3 | Schrack
Relay, 1 Form C (NO/NC), 115 V (AC), 8100 Ω, 16 A, 400 V (AC), monostable, 4-1415540-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6473 € *
Available in 12 Days: 155 pcs. - if ordered today
Panel plug-in relay, 4-1415540-3, Schrack
Features
- Reinforced insulation
- Jumper bars for interconnection
- Plastic retaining clip
- Mechanical and electrical indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 8100 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |