4-1415538-9 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 4-1415538-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7838 €
25 pcs.
4.4625 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 4-1415538-9, Schrack
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
- Bistable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |