4-1415073-1 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 4-1415073-1

Order No.: 30G9283
MPN:
4-1415073-1
Series: XT
4-1415073-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.7556 € *
Available in 5 Days: 86 pcs. - if ordered today
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
14.6846 €
50 pcs.
13.7564 €
100 pcs.
12.9353 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 4-1415073-1, Schrack

General Purpose Power Relay, DC, Monostable, 1 Form C SPDT-CO, 16 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package XT.

Technical specifications
switching current 16 A
Coil type monostable
Switching Voltage (AC) 400 V
Connection screw connection
Contact type 1 Form C (NO/NC)
Coil voltage (DC) 24 V
Coil resistance 1440 Ω
Contact material AgNi 90/10
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No