4-1393243-5 | Schrack
Relay, 2 Form C (NO/NC), 6 V (DC), 90 Ω, 8 A, 400 V (AC), bistable, 4-1393243-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available in 12 Days: 1,074 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.8306 €
10 pcs.
6.3903 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 4-1393243-5, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 90 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |