4-1393239-9 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2304 Ω, 10 A, 400 V (AC), monostable, 4-1393239-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 12 Days: 310 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
25 pcs.
3.5105 €
50 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 4-1393239-9, Schrack
Power relay, Standard, Monostable, DC, 250 mW Coil Power Rating DC, 2304 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Domestic appliances,
- Heating control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2304 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |