4-1393224-3 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 162 Ω, 8 A, 400 V (AC), monostable, 4-1393224-3
Order No.: 71P8471
EAN: 4099891594268
MPN:
4-1393224-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available in 12 Days: 1,302 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 4-1393224-3, Schrack
Power relay, Standard, Monostable, DC, 222 mW Coil power rating DC, 162 Ω Coil resistance, 6 VDC Coil voltage, 1 Form C (CO).
Features
- Reinforced insulation
- Plastic material
- Low component height
Applications
- Heating control
- Interface technology
- Domestic appliances
- Timers
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 162 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |