3-2158100-5 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1086 Ω, 16 A, 400 V (AC), monostable, 3-2158100-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 7,520 pcs. - if ordered today
Power relay, 3-2158100-5, Schrack
Power relay, Standard, Monostable, DC, 530 mW Coil Power Rating DC, 1086 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Household appliances
- Boiler control
- Garage door control
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1086 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |