3-1415535-7 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1600 Ω, 5 A, 400 V (AC), monostable, 3-1415535-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Available in 12 Days: 975 pcs. - if ordered today
Miniature relay, 3-1415535-7, Schrack
Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 1600 Ω Coil Resistance.
Applications
- Temperature control
- I/O cards
- White goods
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1600 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |