3-1415533-1 | Schrack
Relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), monostable, 3-1415533-1
Unit Price (€ / pc.)
11.8048 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.8528 €
50 pcs.
9.7699 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 3-1415533-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.9 VA/1 VA Coil Power Rating AC, 19465 Ω Coil Resistance.
Features
- Mechanical indicator
- PCB terminals
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Switching Voltage (AC) | 240 V | |
Coil type | monostable | |
Coil voltage (AC) | 230 V | |
switching current | 6 A | |
Connection | PCB pin | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Coil resistance | 19465 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |