3-1415430-8 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 580 Ω, 16 A, 270 V (DC), 400 V (AC), monostable, 3-1415430-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6342 € *
Available in 12 Days: 992 pcs. - if ordered today
Total Price:
216.34 € *
Price list
Quantity
Price per unit*
10 pcs.
21.6342 €
22 pcs.
21.2177 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 3-1415430-8, Schrack
Applications
- Motors
- Electro valves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 580 Ω | |
| Switching Voltage (DC) | 270 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |