3-1415073-1 | Schrack
Relay, 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 8 A, 400 V (AC), monostable, 3-1415073-1
Unit Price (€ / pc.)
21.1582 € *
Available in 5 Days: 82 pcs. - if ordered today
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
10 pcs.
19.7302 €
25 pcs.
18.4688 €
50 pcs.
17.3740 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 3-1415073-1, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 8 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Relay Package XT.
Technical specifications
Coil voltage (AC) | 230 V | |
switching current | 8 A | |
Coil type | monostable | |
Switching Voltage (AC) | 400 V | |
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Coil resistance | 32500 Ω | |
Contact material | AgNi 90/10 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |