3-1415042-1 | Schrack
Relay, 5 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 480 Ω, 8 A, 250 V (AC), monostable, 3-1415042-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.5643 € *
Standard delivery time from the manufacturer is: 26 Weeks
Force guided relay, 3-1415042-1, Schrack
Power relay, Force-Guided, Monostable, DC, 1200 mW Coil Power Rating DC, 480 Ω Coil Resistance, Coil suppression diode.
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 5 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 480 Ω | |
| Switching Voltage (AC) | 250 V | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |