3-1393239-8 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 576 Ω, 10 A, 400 V (AC), monostable, 3-1393239-8
NCNR (non cancelable / non returnable)
Power relay, type TE Connectivity/Schrack RT1 sensitive.
High sensitivity, automatic soldering-proof, reinforced insulation; Grid: 3.5 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 1 CO (single contact). Contact material: AgNi 90/10. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 10 A. Breaking capacity: max. 2500 VA. Dielectric strength coil/contact: 5000 VRMS. Rated coil power: 250 mW. Response/release time: typically 0.7/3.0 ms. Relay protection class RT II. Overvoltage category: III. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 3-1393239-8, 12 VDC, 576 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 576 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Original Packaging | Bar with 20 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |