3-1393236-7 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 10600 Ω, 6 A, 400 V (AC), monostable, 3-1393236-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 12 Days: 2,020 pcs. - if ordered today
Slimline relay , 3-1393236-7, Schrack
Power relay, Standard, Monostable, DC, 217 mW Coil Power Rating DC, 10600 Ω Coil Resistance.
Applications
- Interface technology
- Centralized and decentralized heating control
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 10600 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |