3-1393236-0 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1393236-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3062 € *
Available in 12 Days: 890 pcs. - if ordered today
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
5 pcs.
7.8778 €
10 pcs.
7.3661 €
25 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Slimline relay , 3-1393236-0, Schrack
Power relay, Standard, Monostable, DC, 170 mW Coil Power Rating DC, 3390 Ω Coil Resistance.
Applications
- Interface technology
- Centralized and decentralized heating control
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 3390 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |