3-1393225-0 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 9391 Ω, 8 A, 400 V (AC), monostable, 3-1393225-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available in 12 Days: 275 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6045 €
10 pcs.
6.1761 €
25 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power connector, 3-1393225-0, Schrack
Power relay, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 9391 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 9391 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |