3-1393223-8 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 8.79 kΩ, 8 A, 400 V (AC), monostable, 3-1393223-8
Miniature Power relay, type TE Connectivity/Schrack Miniature Power Relay MSR.
For DC voltage, neutral, monostable, suitable for PCB soldering; Rated/switching voltage: 240 VAC/400 VAC. Switching current: 8.0 A, Breaking capacity: 2000 VA. Response/release time: approx. 6.0/2.5 ms. Ambient temperatures: –40 to +85 °C, Certifications: VDE, UL, CSA.
With 1 x CO, type 1393.
Contact material: AgCdO.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 3-1393223-8, 48 VDC, 8790 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 8.79 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Original Packaging | Bar with 20 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |