2045880-6 | Schrack
Relay, 5 Form A (N/O) + 2 Form B (N/C), 18 V (DC), 463 Ω, 6 A, 400 V (AC), monostable, 2045880-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7440 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
2 pcs.
41.8642 €
5 pcs.
39.3295 €
10 pcs.
36.5568 €
*incl. VAT plus shipping costs
Subject to prior sale
Force guided relay, 2045880-6, Schrack
The 2045880-6 is a force guided relay with seven poles that have reinforced insulation between contact circuits and come in a compact, space efficient design. This product enables more circuits and combinations of high and low voltage circuits and have high electrical endurance.
Features
- High electrical endurance
- Crown Contacts multiple contact points for high reliability in low load conditions
Applications
- Safety modules
- Process technology
- Elevator and escalator control
- Emergency shut-of
- Remote Control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 5 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 463 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |