2-1415898-3 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), bistable, 2-1415898-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2709 € *
Available in 12 Days: 16,219 pcs. - if ordered today
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.8901 €
10 pcs.
6.4498 €
25 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 2-1415898-3, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance.
Features
- Reinforced insulation
- Bistable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |