2-1415541-4 | Schrack
Relay, 1 Form A (N/O), 18 V (DC), 900 Ω, 10 A, 400 V (AC), monostable, 2-1415541-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 956 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 2-1415541-4, Schrack
Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 900 Ω Coil Resistance, 18 VDC Coil Voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 900 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |