2-1415074-1 | Schrack
Relay, 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 8 A, 400 V (AC), monostable, 2-1415074-1
Unit Price (€ / pc.)
27.0844 € *
Available in 5 Days: 89 pcs. - if ordered today
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
10 pcs.
24.9186 €
25 pcs.
22.4315 €
50 pcs.
20.1824 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 2-1415074-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.74 VA Coil Power Rating AC, 32500 Ω Coil Resistance.
Features
- Reinforced insulation
- Jumper bars for interconnection
- Plastic retaining clip
Technical specifications
Switching Voltage (AC) | 400 V | |
Coil type | monostable | |
Coil voltage (AC) | 230 V | |
switching current | 8 A | |
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Coil resistance | 32500 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |