2-1415030-1 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 400 Ω, 10 A, 400 V (AC), monostable, 2-1415030-1
Order No.: 30G9510
EAN: 4099889396904
MPN:
2-1415030-1
PB134012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 12 Days: 14,700 pcs. - if ordered today
Power relay, 2-1415030-1, SCHRACK
Features
- Class F coil system standard
- Compact and simple design gives high process security
- Cadmium-free contacts
Applications
- Small home appliances
- Heating temperature controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |