2-1393239-6 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 12 A, 400 V (AC), monostable, 2-1393239-6
NCNR (non cancelable / non returnable)
Power relay, type TE Connectivity/Schrack RT1.
For DC or AC voltage, automatic soldering-proof; Grid: 3.5 or 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact material: AgNi 90/10. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 12 or 16 A. Breaking capacity: max. 3000 VA (at 12 A), 4000 VA (at 16 A). Dielectric strength coil/contact: 5000 VRMS. Rated coil power: 400 mW (DC coil), 0.74 VA/50 Hz (AC coil). Response/release time: max. 8.0/6.0 ms. Relay protection class RT II. Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.
With 1 x NO contact, rated current 12 A.
Technical attributes (type, rated coil voltage, coil resistance (±10 %, at 230 VAC ±15%), grid (RM), figure): 2-1393239-6, 12 VDC, 360 ohm, 3.5 mm, A
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 12 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |