2-1393238-4 | Schrack
Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 12 A, 400 V (AC), monostable, 2-1393238-4
Unit Price (€ / pc.)
   4.1531 €  *  
   Available in 5 Days: 3,280 pcs. - if ordered today  
 Power relay, 2-1393238-4, Schrack
Power relay, Standard, Monostable, AC, 0.76 VA Coil Power Rating AC, 350 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| switching current | 12 A | |
| Coil resistance | 350 Ω | |
| Coil voltage (AC) | 24 V | |
| Contact type | 1 Form C (NO/NC) | |
| Switching Voltage (AC) | 400 V | |
| Coil type | monostable | |
| Connection | plug-in/PCB connection | |
| Contact material | AgNi 90/10 | 
 Download             
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85364110 | 
| Country of origin | AT | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 