2-1393236-4 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 3.39 kΩ, 6 A, 400 V (AC), monostable, 2-1393236-4
Unit Price (€ / pc.)
5.4145 € *
Available: 157 pcs.
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
20 pcs.
4.7600 €
100 pcs.
4.4387 €
260 pcs.
4.2721 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Relay, type TE Connectivity/Schrack SNR.
1 CO for DC voltage, sensitive, wash-proof, monostable, for PCB mounting, terminal grid 1.25 mm and 1.27 mm; Dielectric strength coil/contact: 4.0 kVRMS. Switching voltage: max. 400 VAC. Rated voltage: 240 VAC. Rated current: 6.0 A. Breaking capacity: 1500 VA. Contact material: AgSnO2. Relay protection class RT III. Certifications: VDE, UL, CSA.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 2-1393236-4, 24 VDC, 3390 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 3.39 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |