2-1393217-2 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 2-1393217-2
NCNR (non cancelable / non returnable)
Miniature relay, type TE Connectivity/Schrack RE.
Wash-proof and sensitive; Grid: 2.54 mm. Contact type: 1 NO (single contact). Contact material: AgCdO or AgNi 0.15, gold-plated. Rated voltage: 240 VAC. Rated current: 6.0 A. Switching voltage: max. 400 VAC. Breaking capacity: max. 1500 VA. Contact/coil dielectric strength: 4000 VRMS. Coil power: 200 mW. Response/release time: 5.0/1.0 ms. Degree of protection: RT III. Overvoltage category: III. Ambient temperatures: –40 to +70 °C (+85 °C at 4.0 A). Certifications: VDE, UL, CSA.
With gold-plated AgNi 0.15 contacts.
Technical attributes (type, rated voltage, coil resistance (±10 %, for 24 VDC and higher: ±15 %)): 2-1393217-2, 12 VDC, 720 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |