1937650-3 | Schrack
Relay, 1 Form A (N/O), 6 V (DC), 55 Ω, 16 A, 250 V (AC), bistable, 1937650-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Available in 12 Days: 314 pcs. - if ordered today
Total Price:
226.58 € *
Price list
Quantity
Price per unit*
20 pcs.
11.3288 €
45 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1937650-3, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 650 mW Coil Power Rating DC, 55 Ω Coil Resistance.
Features
- Reinforced insulation
- Bistable coil
Applications
- Lighting control systems
- Movement sensors
- Home automation applications
- Electronic switches for fixed installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 55 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgSnO + W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |