1887201-3 | Schrack
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 1887201-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Available in 12 Days: 152 pcs. - if ordered today
Total Price:
230.86 € *
Price list
Quantity
Price per unit*
20 pcs.
11.5430 €
40 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface plug-in relay, 1887201-3, Schrack
Features
- Reinforced insulation
- Protection class
- Recycleable packaging
Applications
- Panel boards
- Mechanical engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 350 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |