1887103-1 | Schrack
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887103-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Available in 12 Days: 20 pcs. - if ordered today
Interface plug-in relay, 1887103-1, Schrack
Features
- Reinforced insulation
- Protection class
- Recycleable packaging
Applications
- Panel boards
- Mechanical engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 32500 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |